RBC20DRAH

Heilind Number:SULRBC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRAH

Detailed Description

Introducing the RBC20DRAH, a high-performance PCB connector designed for demanding applications. With a dual-row configuration and 40 positions, this connector offers exceptional connectivity. The female gender and right-angle orientation make it versatile for various setups. Featuring Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission. The termination method through a clearance hole guarantees secure attachment to the board. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on the PCB. Meeting the highest standards, including RoHS compliance, this connector is ideal for industries requiring precision and durability. Upgrade your connectivity solutions with the RBC20DRAH.