| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DRAI |
RBC20DRAI
| Heilind Number: | SULRBC20DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DRAI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 40 positions across two rows, this connector offers reliable connectivity in a compact form factor. Featuring gold-plated phosphor bronze contacts and a contact type of Full Bellow, it ensures optimal signal transmission with minimal signal loss. The threaded mount type and right-angle orientation make it easy to install on your PCB, while the thru-hole termination method guarantees secure and stable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Trust the RBC20DRAI for your critical board-to-board or card edge connections.

