RBC20DRAN

Heilind Number:SULRBC20DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRAN

Detailed Description

Introducing the RBC20DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector, with two rows of 40 positions each, is ideal for various electronic systems. Its gold-plated contacts and matte tin termination guarantee superior signal transmission and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. The right-angle orientation and no mounting requirement offer flexibility in installation. Boasting a compact design with a height of 10.95 mm and width of 8.38 mm, it saves valuable board space without compromising performance. Trust the RBC20DRAN for efficient and secure board-to-board connections in your next project.