RBC20DREH-S13

Heilind Number:SULRBC20DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DREH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DREH-S13

Detailed Description

Introducing the RBC20DREH-S13, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector offers exceptional durability. With a voltage rating of 700 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The gold-plated contact surfaces guarantee optimal conductivity, while the Full Bellow design enhances signal integrity. With 40 positions and straddle orientation, it provides versatile connectivity options. The termination method of Card Extender with Matte Tin plating offers secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. With its compact dimensions and clearance hole mount type, it facilitates easy installation. Trust the RBC20DREH-S13 for superior performance in your electronic systems.