RBC20DREH

Heilind Number:SULRBC20DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DREH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DREH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DREH

Detailed Description

This PPS & Phosphor Bronze Board-To-Board PCB Connector, with SKU RBC20DREH, is a high-performance component designed for demanding applications. Featuring a female gender and a two-row configuration, it offers secure connectivity in electronic systems. The clearance hole mount type and eyelet termination method ensure easy and reliable installation. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The straight orientation, full bellow contact type, and 40 positions make it versatile for various PCB designs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the board. The matte tin termination plating adds to its robustness. Whether used in aerospace, defense, or industrial applications, this connector, part of the hi-rel RBC20DREH series, ensures high performance and reliability.