RBC20DREI

Heilind Number:SULRBC20DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DREI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DREI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DREI

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, the RBC20DREI connector is designed for reliable performance in demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this female connector offers secure connectivity for power and signal transmission. Its threaded mount type and eyelet termination method ensure easy and secure installation. The gold-plated contacts provide excellent conductivity, while the full bellow contact type allows for efficient mating. With 40 positions spread across 2 rows and a pitch of 2.54mm, this connector offers versatility in PCB connections. Operating in temperatures ranging from -65°C to 125°C, it is suitable for use in a wide range of environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Matte tin plating on the termination enhances durability. Whether in board-to-board or card edge connections, the RBC20DREI ensures high reliability, making it a valuable component in various electronic systems.