RBC20DREN

Heilind Number:SULRBC20DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DREN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DREN

Detailed Description

Introducing the RBC20DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700 VAC, it meets the needs of power-intensive systems. The female gender and 2-row layout offer versatile connectivity options. Using eyelet termination and gold-plated contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm (.1 in) and 40 positions, it enables precise and high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its straight orientation, compact size (10.95mm x 8.38mm), and matte tin termination make it easy to integrate into various electronic devices. Whether for aerospace, defense, or industrial applications, the RBC20DREN is the ideal choice for robust and efficient PCB connections.