RBC20DRES

Heilind Number:SULRBC20DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRES
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRES

Detailed Description

Introducing the RBC20DRES, a high-performance PCB connector designed for critical applications where reliability is paramount. With a contact rating of 3A and a voltage capability of 700 VAC, this connector ensures robust power transmission. Featuring a gender-specific design for seamless integration, it offers two rows of 40 positions each, allowing for versatile connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its side-hole mount type and eyelet termination method facilitate secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in aeronautics, telecommunications, and industrial equipment. Trust in the RBC20DRES for dependable board-to-board or card-edge connections in your most demanding projects.