RBC20DRMD

Heilind Number:SULRBC20DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRMD

Detailed Description

The RBC20DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 40 positions, offering ample connectivity options. Its clearance hole mount type and wire wrap termination method make for easy and secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type provides robust mating. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace applications. Its compact design, with a height of .61 inches and a width of .37 inches, saves valuable board space. With matte tin termination plating, it meets industry standards for performance and reliability. Whether you're designing for commercial or military use, the RBC20DRMD is the perfect choice for your connectivity needs.