RBC20DRMH

Heilind Number:SULRBC20DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRMH

Detailed Description

Introducing our high-performance RBC20DRMH female connector, designed for impeccable connectivity in demanding environments. With a robust construction of PPS and phosphor bronze, this connector boasts a 3A amperage and is ideal for power and signal transmission. Featuring two rows with 40 positions, it ensures efficient and secure PCB-to-PCB connections. The clearance hole mount type and wire wrap termination method offer easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type enhances durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suited for a wide range of applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it perfect for space-restricted installations. Trust in the reliability and performance of the RBC20DRMH connector for your connectivity needs.