RBC20DRMI-S288

Heilind Number:SULRBC20DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DRMI-S288

Detailed Description

Featuring a dual-row design with 40 positions, the RBC20DRMI-S288 connector is a high-performance solution for board-to-board or card edge connections. Crafted with PPS and Phosphor Bronze materials, it ensures durability and reliable conductivity. The female connector, with a threaded mount type and straddle orientation, offers secure installation. With a pitch of 2.54mm (.1 in) and contact type as Loop Bellow, it guarantees precise signal transmission. Gold-plated contacts and Matte Tin termination enhance conductivity while withstanding voltage up to 700 VAC. Operating temperature range of -65 to 125°C makes it suitable for various environments. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet efficient, ideal for demanding applications in industries such as aerospace, telecommunications, and automotive. Elevate your connectivity with the RBC20DRMI-S288, meeting the highest standards of performance and reliability.