RBC20DRMI

Heilind Number:SULRBC20DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DRMI

Detailed Description

Introducing the RBC20DRMI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and data transfer requirements. The female gender and two-row design offer versatility in connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, (.1 in) and 40 positions, it allows for high-density connections. The connector's loop bellow contact type and straight orientation further enhance its functionality. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The tail length of 14.22mm (.56 in), connector height of .61 in (15.49mm), and width of 9.4mm (.37 in) offer a compact yet robust design. With matte tin termination plating, it meets industry standards for reliability. Classified under the Hi-Rel category, this connector is engineered for performance and longevity in demanding applications. Upgrade your connectivity solutions with the RBC20DRMI.