RBC20DRMN-S328

Heilind Number:SULRBC20DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DRMN-S328

Detailed Description

Introducing the RBC20DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact yet robust construction, this connector boasts two rows with a total of 40 female contacts, each crafted from durable phosphor bronze for reliable conductivity. Gold-plated for enhanced signal transmission, it offers a pitch of 2.54mm and a voltage rating of 700VAC, making it suitable for a wide range of power and data connections. With a wire wrap termination method, installation is secure and straightforward. Its straight orientation and 14.22mm tail length ensure a snug fit, while a wide operating temperature range of -65 to 125°C guarantees performance in harsh environments. Perfect for aerospace, defense, and industrial applications, the RBC20DRMN-S328 sets the standard for quality and reliability in connectivity solutions.