RBC20DRMN

Heilind Number:SULRBC20DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRMN

Detailed Description

Introducing the RBC20DRMN, a high-performance PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a total of 40 positions, allowing for efficient data transmission. Its contact material, phosphor bronze, plated with gold ensures optimal conductivity and durability. With a pitch of 2.54mm, or .1 inch, and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. The wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the RBC20DRMN is a reliable choice for mission-critical systems. Its compact size, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, this connector offers enhanced corrosion resistance. Whether used in aerospace, defense, or industrial settings, the RBC20DRMN delivers uncompromising performance. Elevate your connectivity solutions with this cutting-edge component.