RBC20DRMS-S288

Heilind Number:SULRBC20DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DRMS-S288

Detailed Description

RBC20DRMS-S288 is a high-performance board-to-board connector designed for demanding electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 40-position layout and side hole mount type, it offers versatility in PCB assembly. The contact plating of gold guarantees excellent signal transmission, while the loop bellow contact type and card extender termination method enhance durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its compact design, with a connector height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures solderability and RoHS compliance. Trust the RBC20DRMS-S288 for secure and efficient board-to-board connections in your electronic systems.