RBC20DRMS

Heilind Number:SULRBC20DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRMS

Detailed Description

Introducing the RBC20DRMS, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, 2 rows, and side hole mount type make it versatile for various PCB configurations. Using Wire Wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. The 2.54mm pitch and loop bellow contact type further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and extreme conditions. With a sleek design measuring 15.49mm in height and 9.4mm in width, it ensures efficient PCB integration. Trust the RBC20DRMS for superior performance in your connectivity needs.