RBC20DRMT

Heilind Number:SULRBC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRMT

Detailed Description

Introducing the RBC20DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. Featuring a rugged construction, this connector is crafted from PPS and Phosphor Bronze materials, ensuring durability and longevity in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 40 positions offers ample connectivity options. Utilizing a threaded mount and wire wrap termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the highest standards of performance. Perfect for industrial and commercial use, the RBC20DRMT is the ideal choice for your PCB connectivity needs.