RBC20DRSH

Heilind Number:SULRBC20DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRSH

Detailed Description

Introducing the RBC20DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two rows of female contacts, each with a pitch of 2.54mm, provide ample connectivity options. Rated for 3A and 700VAC, it offers robust power transmission capabilities. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its straight orientation, loop bellow contact type, and 40 positions make it versatile for various PCB configurations. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution. Trust the RBC20DRSH for superior performance in your connectivity needs.