| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DRSI |
RBC20DRSI
| Heilind Number: | SULRBC20DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DRSI, a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The threaded mount type and thru-hole termination method provide secure installation onto PCBs. Each of the 40 gold-plated contact positions, with a pitch of 2.54mm, guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Trust the RBC20DRSI for high-reliability connections in your next project.

