| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DRST |
RBC20DRST
| Heilind Number: | SULRBC20DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DRST, a high-performance board-to-board PCB connector designed for precision applications. With a contact pitch of 2.54mm and a straight orientation, this connector features two rows of 40 female contact positions, allowing for seamless connectivity. Built to withstand harsh environments, it boasts a wide operating temperature range of -65 to 125°C and a voltage rating of 700VAC. The contact material, Phosphor Bronze, plated with gold, ensures reliable signal transmission. The termination method of threaded thru-hole and matte tin plating guarantee secure and durable connections. Ideal for demanding industries, this connector is the perfect solution for your connectivity needs.

