RBC20DRTI

Heilind Number:SULRBC20DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRTI

Detailed Description

Introducing the RBC20DRTI, a high-performance board-to-board PCB connector designed for seamless power and signal transmission in demanding environments. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh conditions. The female gender, 2-row design, and threaded mount type offer easy installation and secure attachment. Boasting an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. With a pitch of 2.54mm and 40 positions, this connector provides ample connectivity options. Its straight orientation and low-profile design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for use in extreme environments. Trust the RBC20DRTI for all your board-to-board connection needs, where performance and reliability are paramount.