RBC20DRTS

Heilind Number:SULRBC20DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DRTS

Detailed Description

RBC20DRTS presents a high-quality Board To Board PCB Connector designed for reliability in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this connector ensures efficient power transmission. Featuring a durable construction with Phosphor Bronze contacts and Gold plating, it guarantees long-term performance. The Full Bellow contact type and Straight orientation facilitate easy and secure connections. With 40 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for industrial applications. The Matte Tin termination plating enhances its durability. Its compact design, measuring 10.95mm in height and 8.38mm in width, suits space-constrained installations. Whether used in telecommunications, aerospace, or medical equipment, the RBC20DRTS connector ensures seamless connectivity and signal integrity.