RBC20DRXH

Heilind Number:SULRBC20DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRXH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRXH

Detailed Description

Introducing the RBC20DRXH, a high-performance board-to-board connector designed for demanding applications. This connector features two rows of female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity and signal transmission. With a pitch of 2.54mm (.1 in) and 40 positions, it offers ample connectivity in a compact form factor. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The clearance hole mount type and thru-hole termination method make installation easy and secure. With its straight orientation and full bellow contact type, it guarantees a stable connection. The connector's 4.7mm (.185 in) tail length and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it ideal for space-constrained PCB designs. With matte tin plating for termination, it ensures long-term durability. Perfect for high-reliability applications, the RBC20DRXH is a top choice for engineers and designers in need of robust and efficient board-to-board connectivity solutions.