RBC20DRXI

Heilind Number:SULRBC20DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRXI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRXI

Detailed Description

Introducing the RBC20DRXI, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring a threaded mount and through-hole termination, it offers secure and stable connectivity. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm, it is ideal for high-density board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with 40 positions in a straight orientation, allows for efficient PCB layout. The Matte Tin termination plating ensures compatibility with lead-free soldering processes. Trust the RBC20DRXI for your critical electronic systems.