| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRBC20DRXN |
RBC20DRXN
| Heilind Number: | SULRBC20DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DRXN, a female connector designed for high-performance applications. With two rows of 40 positions, this connector offers seamless connectivity on PCBs. Crafted from PPS and featuring Phosphor Bronze contacts plated with gold, it ensures reliable signal transmission even in demanding environments. The straight orientation and 2.54mm pitch make it easy to integrate, while the 700VAC voltage rating guarantees safety. Suitable for a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Its matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the RBC20DRXN is a must-have component for your electronic projects.

