RBC20DRYH

Heilind Number:SULRBC20DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRYH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DRYH

Detailed Description

Introducing the RBC20DRYH, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and through-hole termination method, this connector ensures secure attachment to your PCB. Featuring two rows of 40 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements with ease. The full bellow contact type and straight orientation facilitate seamless mating, while the clearance hole mount type simplifies installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. Trust the RBC20DRYH for high-reliability connections in aerospace, defense, and industrial applications.