RBC20DRYN

Heilind Number:SULRBC20DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DRYN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DRYN

Detailed Description

This PPS & Phosphor Bronze Board-to-Board Connector, SKU RBC20DRYN, is a high-performance component designed for demanding applications. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures reliable power transmission. Featuring a female gender, two rows with 40 positions, and a pitch of 2.54 mm (.1 in), it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and no mounting requirement make it easy to integrate into circuit boards. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances its durability. Perfect for high-reliability applications, this connector is a crucial component in ensuring seamless connectivity on PCBs and card edges.