| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DRYS |
RBC20DRYS
| Heilind Number: | SULRBC20DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DRYS, a high-performance PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a durable Phosphor Bronze contact material with gold plating, it guarantees excellent conductivity and corrosion resistance. The Full Bellow contact type and Side Hole mount offer secure and efficient connections. With a straight orientation, 2 rows of 40 positions, and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating ensures solderability. Perfect for hi-rel applications, the RBC20DRYS is a must-have for any PCB assembly project.

