| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DSXI |
RBC20DSXI
| Heilind Number: | SULRBC20DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, the SKU RBC20DSXI. With a compact design and a durable construction, this connector is perfect for high-performance applications. Featuring 20 gold-plated contacts with a voltage rating of 700 VAC, it ensures reliable connectivity even in demanding environments. The termination method of Thru Hole and the threaded mount type offer secure and stable installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial settings. Its straight orientation and one-row configuration make it easy to integrate into your PCB designs. The matte tin termination plating provides excellent solderability. Trust in the quality and precision of the RBC20DSXI for your connectivity needs.

