RBC20DSXN

Heilind Number:SULRBC20DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DSXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DSXN

Detailed Description

Introducing the RBC20DSXN, a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and 20 positions in a single row, this connector offers reliable connectivity in compact spaces. Featuring Phosphor Bronze contacts with gold plating, it ensures excellent signal transmission and durability. The full bellow contact type and straight orientation further enhance its functionality. Rated for 3A and 700VAC, this connector is suitable for various power and signal applications. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environments. The termination method of thru hole with matte tin plating guarantees secure and lasting connections. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, the RBC20DSXN offers easy integration onto PCBs. Trust in its superior quality and performance for your connectivity needs.