RBC20DSXS

Heilind Number:SULRBC20DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DSXS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DSXS

Detailed Description

Introducing the RBC20DSXS, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Rated for 3A of amperage and 700VAC of voltage, it offers robust power transmission capabilities. Featuring a side hole mount type and thru-hole termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With 20 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. This connector, with a compact form factor of 10.95mm height and 8.38mm width, is perfect for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the RBC20DSXS for high-reliability board-to-board and card edge connections.