RBC20DTAD

Heilind Number:SULRBC20DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTAD

Detailed Description

Introducing the RBC20DTAD, a high-performance board-to-board PCB connector designed for precision applications. Featuring a compact form factor with two rows and 40 positions, this connector ensures seamless connectivity in tight spaces. Crafted with a female gender and right-angle orientation, it offers versatility in installation. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and durability. With a clearance hole mount type and thru-hole termination method, it facilitates easy and secure assembly. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is ideal for demanding environments. The connector's loop bellow contact type and matte tin termination plating further enhance its reliability. Measuring just 15.49 mm in height and 9.4 mm in width, it is a perfect fit for space-constrained applications. Trust the RBC20DTAD for robust and efficient board-to-board connections in your next project.