RBC20DTAH-S189

Heilind Number:SULRBC20DTAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTAH-S189

Detailed Description

Introducing the RBC20DTAHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and right-angle orientation offer versatile mounting options. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The gold-plated contact surfaces guarantee low contact resistance and long-term durability. Featuring a pitch of 2.54mm (.1 in) and 40 positions, it allows for efficient signal transmission. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Its compact dimensions, with a height of 15.49mm and width of 9.4mm (.37 in), make it ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. Whether in aerospace, defense, or industrial electronics, the RBC20DTAHS189 guarantees high reliability and performance.