RBC20DTAH

Heilind Number:SULRBC20DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DTAH

Detailed Description

Introducing the RBC20DTAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power delivery. Featuring two rows of 40 gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and right-angle orientation allow for efficient PCB mating. With a clearance hole mount and thru-hole termination method, installation is convenient and secure. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained setups. With matte tin termination plating for enhanced durability, the RBC20DTAH is a reliable solution for your connectivity needs.