RBC20DTAI-S189

Heilind Number:SULRBC20DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAI-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTAI-S189

Detailed Description

Introducing the RBC20DTAI-S189, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 40 positions spread across 2 rows, this connector offers seamless connectivity in compact spaces. Featuring a rugged threaded mount and right-angle orientation, it ensures secure installation even in harsh environments. The female gender and loop bellow contact type with gold plating on phosphor bronze contacts guarantee reliable signal transmission with low resistance. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for diverse industrial settings. With a tail length of 2.54mm and a connector height of 15.49mm, it provides easy PCB integration. Matte tin termination plating adds durability, making it ideal for long-term use. Perfect for applications where reliability is paramount, the RBC20DTAI-S189 is a trusted choice in the world of connectivity.