RBC20DTAI

Heilind Number:SULRBC20DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTAI

Detailed Description

The SKU RBC20DTAI features a dual-row, female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it offers secure threaded mounting via thru holes. Constructed with PPS and phosphor bronze materials, this connector ensures efficient power transmission, rated for up to 3A and 700VAC. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. With 40 positions and a tail length of 2.54mm (.1 in), it facilitates seamless connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring .61 inches in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained installations in various electronic devices.