RBC20DTAN-S189

Heilind Number:SULRBC20DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTAN-S189

Detailed Description

Introducing the RBC20DTAN-S189, a high-quality female board-to-board PCB connector designed for reliable power and signal transmission. With a contact material of durable phosphor bronze and gold plating, this connector offers excellent conductivity and corrosion resistance. Featuring two rows with a total of 40 positions, it allows for versatile connections. The loop bellow contact type ensures secure mating, while the right-angle orientation and no mounting design offer flexibility in installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125 °C, it guarantees performance in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. The matte tin termination plating adds to its durability. Whether used in industrial machinery, telecommunications, or consumer electronics, the RBC20DTAN-S189 ensures seamless connectivity.