RBC20DTAN

Heilind Number:SULRBC20DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTAN

Detailed Description

Introducing the RBC20DTAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This connector, featuring PPS and phosphor bronze construction, ensures optimal signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. With a female gender and right-angle orientation, it offers versatility in installation. The two rows of 40 positions each, with a pitch of 2.54mm, provide ample connectivity options. The contact material of phosphor bronze with gold plating guarantees durability and reliable conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its termination method through-hole and termination plating with matte tin further enhance its performance and longevity. Certified for quality and reliability, the RBC20DTAN is the perfect choice for demanding PCB applications.