| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTAS-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRBC20DTAS-S328 |
RBC20DTAS-S328
| Heilind Number: | SULRBC20DTAS-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTAS-S328 |
| ECAD Model: |
Specifications
Detailed Description
SKU RBC20DTAS-S328 offers a reliable solution for board-to-board connections with its PPS and phosphor bronze construction. Designed for durability, this connector features a 3A amperage capacity and can handle up to 700VAC. With two rows and 40 positions, it provides ample connectivity in a compact space. The right-angle orientation and side hole mount type make installation easy, while the gold-plated contacts ensure optimal signal transmission. This connector is suitable for a wide range of applications, thanks to its operating temperature range of -65 to 125°C. Whether used in consumer electronics or industrial machinery, it guarantees secure and efficient connections.

