| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DTAS |
RBC20DTAS
| Heilind Number: | SULRBC20DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTAS |
| ECAD Model: |
Specifications
Detailed Description
RBC20DTAS features a robust construction, perfect for high-reliability applications. This female connector boasts two rows of 40 positions, ensuring ample connectivity. With a pitch of 2.54mm (.1 in), it offers precise alignment on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing superior conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent performance standards. The right-angle orientation and side-hole mount type facilitate easy installation in tight spaces. With a wide operating temperature range of -65 to 125°C, it's suitable for diverse environments. The termination method is through-hole, with Matte Tin plating for durability. In summary, this connector is a reliable solution for board-to-board and card edge connections.

