RBC20DTAT-S189

Heilind Number:SULRBC20DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTAT-S189

Detailed Description

The RBC20DTAT-S189 is a high-quality PCB connector designed for reliable power and signal transmission in electronic devices. With a female gender and two rows, it features a threaded mount type and thru-hole termination method for secure attachment. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and durability. Operating at 700 VAC and 3 A, this connector is suitable for demanding applications. Its loop bellow contact type and right-angle orientation offer flexibility in PCB layout. With 40 positions and a pitch of 2.54 mm, it provides ample connectivity options. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. The termination plating in matte tin further enhances its performance and longevity. Overall, the RBC20DTAT-S189 is a top choice for board-to-board connections in various industries.