RBC20DTAT

Heilind Number:SULRBC20DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTAT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTAT

Detailed Description

Introducing the RBC20DTAT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This female connector features two rows of 40 contact positions, with a pitch of 2.54mm and 700VAC voltage rating, ensuring reliable power and signal transmission. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and threaded mount type offer flexibility in installation. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the RBC20DTAT is ideal for space-constrained designs. Trust in its matte tin termination plating for long-term durability. Perfect for aerospace, defense, and industrial applications, this connector guarantees high reliability and performance. Upgrade your connectivity solutions with the RBC20DTAT.