RBC20DTBD

Heilind Number:SULRBC20DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTBD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTBD

Detailed Description

The RBC20DTBD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector offers a current rating of 3A and a voltage capacity of 700VAC. With two rows of 40 positions and a pitch of 2.54mm, it provides ample connectivity options for your applications. The gold-plated contacts ensure optimal signal integrity, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the RBC20DTBD for secure and efficient board-to-board connections in your projects.