RBC20DTBH-S189

Heilind Number:SULRBC20DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTBH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTBH-S189

Detailed Description

Introducing the RBC20DTBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and 2-row design offer versatile mounting options. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Boasting a 2.54mm pitch, 40 positions, and loop bellow contact type, it facilitates efficient signal transmission. Thru-hole termination with matte tin plating and a wide operating temperature range from -65 to 125°C further enhance its suitability for various industrial applications. The compact size, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust the RBC20DTBH-S189 for seamless board-to-board connections in critical systems.