| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DTBH |
RBC20DTBH
| Heilind Number: | SULRBC20DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTBH |
| ECAD Model: |
Specifications
Detailed Description
The RBC20DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS & Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a 2-row, 40-position layout and right-angle orientation, it offers versatile connectivity options. The clearance hole mount type and through-hole termination method make installation easy. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB layouts. Trust the RBC20DTBH for secure and efficient board-to-board connections.

