| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DTBI |
RBC20DTBI
| Heilind Number: | SULRBC20DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DTBI, a high-performance female connector designed for secure board-to-board PCB connections. With a durable construction featuring PPS and Phosphor Bronze materials, this connector guarantees reliable performance even in demanding environments. Boasting a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The threaded mount type and right-angle orientation offer easy installation and space-saving benefits. With two rows and 40 positions, it provides ample connectivity options. Gold-plated contacts and matte tin termination ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust the RBC20DTBI for seamless and durable PCB connections.

