| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC20DTBN-S189 |
RBC20DTBN-S189
| Heilind Number: | SULRBC20DTBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC20DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 2 rows of 40 positions offer versatile installation options. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Ideal for use in aerospace, defense, and industrial settings, the RBC20DTBN-S189 is a dependable choice for your connectivity needs.

