RBC20DTBN

Heilind Number:SULRBC20DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTBN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC20DTBN

Detailed Description

Introducing the RBC20DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and 40 positions offers ample connectivity options. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for a wide range of electronic devices. The loop bellow contact type with gold plating guarantees low contact resistance and long-term durability. With a right-angle orientation and no mounting required, it offers flexibility in installation. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust, making it ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the RBC20DTBN for seamless and secure board-to-board connections in your critical systems.