RBC20DTBT

Heilind Number:SULRBC20DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC20DTBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC20DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULRBC20DTBT

Detailed Description

Introducing the RBC20DTBT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures long-lasting performance even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and stable power transmission. The female gender, 2 rows, and threaded mount type offer easy and secure installation. Utilizing gold-plated phosphor bronze contacts with a loop bellow design, it provides excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With 40 positions and a 2.54mm pitch, it enables high-density connectivity. The right-angle orientation and .18-inch tail length facilitate space-saving PCB layouts. Matte Tin termination plating ensures reliable solder connections. Perfect for use in aerospace, defense, and industrial electronics, the RBC20DTBT is a trusted solution for your connectivity needs.