| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC20DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULRBC20DTKD-S288 |
RBC20DTKD-S288
| Heilind Number: | SULRBC20DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC20DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU RBC20DTKD-S288, with a pitch of 2.54mm (.1 in) and 40 positions, is designed for high-performance applications. Featuring a contact material of phosphor bronze with gold plating and a voltage rating of 700 VAC, it ensures reliable conductivity. The clearance hole mount type and card extender termination method offer easy installation. With a contact type of loop bellow and orientation of straddle, it provides secure connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Its compact size, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it space-efficient. The termination plating of matte tin enhances durability. Ideal for hi-rel applications, this connector guarantees optimal performance in demanding scenarios.

